
The Sunon KDE1235PFB3-8MS is an axial fan with a current rating of 60mA and a DC rated voltage of 12V. It has a maximum power dissipation of 700mW and operates at a speed of 4500RPM, producing 3.8CFM of airflow. The fan is approved by UL, CE, and TUV, and has a flammability rating of UL94 V-0. It is designed for use in temperatures ranging from 14°C to 158°C.
Sunon KDE1235PFB3-8MS technical specifications.
| Airflow | 3.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 18dBA |
| RPM | 4500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.02lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1235PFB3-8MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.