KDE Series 5800 RPM 50 x 50 x 15 mm 17 CFM 24VDC Vapo Bearing Maglev Motor Fan
Sunon KDE2405PHV1.MS.A.GN technical specifications.
| Airflow | 17CFM |
| Noise | 33dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE2405PHV1.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.