The KDE2407PHV1.MS.A.GN fan features a VAPO bearing type and operates at 24V with a power consumption of 2.1W. It measures 70mm in width, 70mm in height, and 15mm in depth. The fan is packaged in an axial case.
Sunon KDE2407PHV1.MS.A.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 70mm |
| Noise Level | 31.5dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.1W |
| Series | KDE |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE2407PHV1.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.