The KDE2407PTV1 13.MS.A.GN fan features a VAPO bearing type and axial package case. It operates at 24V with a power consumption of 1.4W. The fan measures 70mm in width, 70mm in height, and 25mm in depth. It produces a noise level of 32dB.
Sunon KDE2407PTV1 13.MS.A.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 70mm |
| Noise Level | 32dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.4W |
| Series | KDE |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE2407PTV1 13.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.