
The Sunon KDE2412PMV1.13.MS.A.GN is a MagLev KDE axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 9.9W and is rated for 24V DC. The fan features a Vapo-Bearing design and a noise level of 50dBA. It is available with 2 wire leads and is lead free compliant.
Checking distributor stock and pricing after the page loads.
| Airflow | 145CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.9W |
| Noise | 50dBA |
| RPM | 3000RPM |
| Series | MagLev® KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.661lb |
| Width | 38mm |
| RoHS | Compliant |