Sunon MB40201V1-000U-A99 technical specifications.
| Airflow | 8.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 70mA |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise | 25.5dBA |
| Noise Level | 25.5 dBA |
| Package Quantity | 30 |
| RoHS Compliant | No |
| RPM | 7200RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.068lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon MB40201V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
