Sign in to ask questions about the Sunon MB50100V2-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon MB50100V2-000U-A99 technical specifications.
| Airflow | 11CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.18W |
| Noise | 26dBA |
| RoHS Compliant | Yes |
| RPM | 4300RPM |
| Series | MagLev® MB |
| Termination | 2 Wire Leads |
| Weight | 0.046lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MB50100V2-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.