
Axial fan, 30x10mm, delivering 5.5 CFM airflow at 9500 RPM. Features Vapo-Bearing technology for reliable operation. Rated for 12VDC with a 580mW power consumption. Constructed from UL94 V-0 rated plastic, it operates within a temperature range of 14°C to 158°C and produces 23dBA noise. RoHS compliant with 2 wire lead termination.
Sunon MC30101V1-000U-A99 technical specifications.
| Airflow | 5.5CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 580mW |
| Noise | 23dBA |
| Noise Level | 23dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 580mW |
| RoHS Compliant | Yes |
| RPM | 9500RPM |
| Series | MagLev® MC |
| Speed | 9500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MC30101V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
