
Axial fan, 40mm x 10mm, delivering 8 CFM airflow at 7000 RPM. Features Vapo-Bearing technology for reliable operation and a 12VDC input voltage. Constructed with PVC and plastic materials, this fan has a black housing and operates within a temperature range of 14°C to 158°C. It is RoHS compliant, UL94 V-0 flammability rated, and includes 2 wire leads for termination.
Sign in to ask questions about the Sunon ME40101V1-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon ME40101V1-000U-A99 technical specifications.
| Airflow | 8CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Color | Black |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise | 32dBA |
| Noise Level | 32dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.08W |
| RoHS Compliant | Yes |
| RPM | 7000RPM |
| Series | MagLev® ME |
| Speed | 7000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.03lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon ME40101V1-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
