
Axial fan, 50mm x 10mm, delivering 13.8 CFM airflow at 5500 RPM. Features Vapo-Bearing technology for reliable operation and a 12VDC operating supply voltage. Constructed with PVC and plastic materials, this fan has a black color, 10mm depth, and 50mm width. It operates within a temperature range of 14°C to 158°C, with a maximum power consumption of 1.32W and a noise level of 31dBA. Approvals include UL and TUV, with a UL94 V-0 flammability rating, and it is RoHS compliant and lead-free.
Sunon ME50101V1-000U-A99 technical specifications.
| Airflow | 13.8CFM |
| Approvals | UL, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Color | Black |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise | 31dBA |
| Noise Level | 31dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.32W |
| RoHS Compliant | Yes |
| RPM | 5500RPM |
| Series | MagLev® ME |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.039lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon ME50101V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
