
120x25mm axial fan delivering 93 CFM airflow at 2700 RPM. Features Vapo-Bearing technology for reliable operation, a plastic construction with UL94 V-0 flammability rating, and operates within a 14°C to 158°C temperature range. This 12VDC fan has a maximum power dissipation of 3.4W and produces 40.5dBA noise. Termination is via 2 wire leads.
Sunon MEC0251V2-000U-A99 technical specifications.
| Airflow | 93CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.4W |
| Noise | 40.5dBA |
| Noise Level | 40.5dBA |
| RPM | 2700RPM |
| Series | MagLev® MEC |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.357lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MEC0251V2-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
