
Axial fan with 120x25mm dimensions, delivering 75 CFM airflow at 2200 RPM. Features Vapo-Bearing technology for extended 70,000-hour life. Operates on 24VDC with an 84mA current rating and 2W power dissipation. Constructed from UL94 V-0 rated plastic, this fan offers a noise level of 34 dBA and a wide operating temperature range from 14°C to 158°C. Termination is via 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunon MEC0252V3-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 75CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 84mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 70000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2W |
| Noise | 34dBA |
| Noise Level | 34 dBA |
| Package Quantity | 40 |
| RoHS Compliant | No |
| RPM | 2200RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.357lb |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon MEC0252V3-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
