
High-performance axial fan, 120 x 120 x 38 mm, operating at 12 VDC. Delivers 138 CFM airflow with a maximum speed of 3100 RPM. Features a durable Vapo-Bearing system and a UL94 V-0 flammability rating for enhanced safety. Designed for operation between 14°C and 158°C, with a maximum power consumption of 10W. This RoHS compliant component offers a noise level of 48 dBA.
Sunon MEC0381V1-000U-A99 technical specifications.
| Airflow | 138CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Noise | 48dBA |
| Noise Level | 48 dBA |
| Power Consumption | 10W |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | MagLev® MEC |
| Termination | 2 Wire Leads |
| Weight | 0.481lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MEC0381V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
