
120x38mm axial fan delivering 116 CFM airflow at 2600 RPM. Features Vapo-Bearing technology for reliable operation and a durable plastic construction. Rated for 12VDC with a maximum power dissipation of 5.1W and a noise level of 44dBA. Operates within a temperature range of 14°C to 158°C, terminated with 2 wire leads.
Sunon MEC0381V2-000U-A99 technical specifications.
| Airflow | 116CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.1W |
| Noise | 44dBA |
| Noise Level | 44dBA |
| RPM | 2600RPM |
| Series | MagLev® MEC |
| Speed | 2600RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.481lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MEC0381V2-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
