
120mm axial fan with 12VDC operating voltage, delivering 93 CFM airflow at 2100 RPM. Features Vapo-Bearing technology for reliable operation and a durable plastic construction with UL94 V-0 flammability rating. This fan operates within a temperature range of 14°C to 158°C and has a maximum power consumption of 2.9W, producing 37 dBA noise. It is RoHS compliant and lead-free, terminated with 2 wire leads.
Sunon MEC0381V3-000U-A99 technical specifications.
| Airflow | 93CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 120mm |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.9W |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.9W |
| RoHS Compliant | Yes |
| RPM | 2100RPM |
| Series | MagLev® MEC |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.481lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MEC0381V3-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
