Sunon MEC0382V1-000U-A99 technical specifications.
| Airflow | 138CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.2W |
| Noise | 48dBA |
| Noise Level | 48 dBA |
| Power Consumption | 9.2W |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | MagLev® MEC |
| Termination | 2 Wire Leads |
| Weight | 0.481lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MEC0382V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
