
The MF20100V2-1000U-A99 is a miniature DC brushless axial fan from Sunon's MagLev series. It utilizes a Vapo bearing system and a DR (Dust-Resistance) MagLev motor for enhanced stability and lifespan. The fan operates at 5VDC with a rated speed of 14,000 RPM, producing an airflow of 1.5 CFM at a low noise level of 20 dBA. Its compact 20mm x 20mm x 10mm square frame makes it suitable for cooling high-density electronic applications.
Sunon MF20100V2-1000U-A99 technical specifications.
| Rated Voltage | 5VDC |
| Rated Current | 80mA |
| Power Consumption | 0.4W |
| Rated Speed | 14000RPM |
| Air Flow | 1.5CFM |
| Static Pressure | 0.20Inch-H2O |
| Noise Level | 20.0dBA |
| Bearing Type | Vapo Bearing |
| Frame Size | 20 x 20mm |
| Depth | 10mm |
| Weight | 4.65g |
| Operating Temperature | -10 to +70°C |
| RoHS | Compliant |
| REACH | No SVHC |
No datasheet is available for this part.