
The MF25100V1-1000U-G99 is a 5VDC MagLev motor fan featuring Sunon's Vapo Bearing System. This 25x25x10mm axial fan includes three wire leads for power and a tachometer (frequency generator) output. It belongs to the MagLev product line which utilizes magnetic levitation to reduce friction, noise, and vibration while extending service life.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 5VDC |
| Size / Dimension | Square - 25mm L x 25mm Hmm |
| Width | 10.00mm |
| Air Flow | 3.0CFM |
| Static Pressure | 0.16in H2O |
| Bearing Type | Vapo |
| Fan Type | Tubeaxial |
| Features | Speed Sensor (Tach) |
| Noise | 25.0dB(A) |
| Power (Watts) | 0.40W |
| RPM | 12000RPM |
| Termination | 3 Wire Leads |
| RoHS | Compliant |