
The MF40201VX-1000U-G99 is a high-performance DC brushless axial fan from Sunon's MagLev series. Measuring 40x40x20mm, it operates at 12VDC and features a Vapo bearing system for extended life and lower noise. It provides an airflow of 10.8 CFM at a speed of 8000 RPM and includes a 3rd wire tachometer output for speed monitoring and auto-restart protection.
Sunon MF40201VX-1000U-G99 technical specifications.
| Voltage - Rated | 12VDC |
| Air Flow | 10.8CFM |
| Static Pressure | 0.29in H2O |
| Bearing Type | Vapo |
| Noise | 27.5dBA |
| Power (Watts) | 1.11W |
| RPM | 8000RPM |
| Weight | 29g |
| Termination | 3 Wire Leads |
| Features | Auto Restart, Speed Sensor (Tach) |
| RoHS | Compliant |
| Approvals | CE, TUV |
No datasheet is available for this part.