
The MF50151V2-B00U-A99 is a high-performance DC centrifugal blower part of the MagLev motor series. It features Sunon's Vapo bearing system for extended reliability and quiet operation. Designed for thermal management in compact enclosures, it operates at 12VDC, providing a static pressure of 0.59 inches of H2O and an airflow of 4.8 CFM with an auto-restart function.
Sunon MF50151V2-B00U-A99 technical specifications.
| Rated Voltage | 12VDC |
| Airflow | 4.8CFM |
| Static Pressure | 0.59in-H2O |
| Speed | 4700RPM |
| Noise | 39.8dBA |
| Power Consumption | 1.44W |
| Bearing Type | Vapo |
| Weight | 30g |
| Current | 120mA |
| RoHS | Compliant |
| Safety Ratings | CE, CUR, TUV, UL |
Download the complete datasheet for Sunon MF50151V2-B00U-A99 to view detailed technical specifications.
No datasheet is available for this part.