
The MF60152V1-1000U-A99 is a MagLev Motor Fan featuring Sunon's Vapo bearing system. This 60mm axial fan operates at 24VDC with a rated speed of 3900 RPM, providing an airflow of 21.4 CFM and a static pressure of 0.15 Inch-H2O. It is constructed with a thermoplastic PBT frame and impeller, utilizing a brushless DC motor with auto-restart functionality.
Sunon MF60152V1-1000U-A99 technical specifications.
| Voltage - Rated | 24VDC |
| Air Flow | 21.4CFM |
| Static Pressure | 0.15in H2O |
| Bearing Type | Vapo |
| Noise produced | 28.1dBA |
| Power Rated | 1.01W |
| Speed | 3900RPM |
| Current Rated | 0.042A |
| Size / Dimension | Square - 60mm L x 60mm H x 15mm Wmm |
| Weight | 35.5g |
| Termination | 2 wire leads |
| RoHS | Compliant |
| Safety Standards | CE, CUR, TUV, UL |
Download the complete datasheet for Sunon MF60152V1-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.