The MF80251V2-1000U-A99 is a high-performance DC axial fan featuring a Vapo bearing system and MagLev technology for extended life and lower noise. It operates at 12VDC with a power rating of 1.02W, producing an airflow of 37 CFM at a speed of 2900 RPM. The fan is constructed with a thermoplastic PBT housing and impeller and includes an auto-restart feature.
Checking distributor stock and pricing after the page loads.
Sunon MF80251V2-1000U-A99 technical specifications.
| Voltage - Rated | 12VDC |
| Air Flow | 37CFM |
| Static Pressure | 0.15in H2O |
| Power | 1.02W |
| Current | 85mA |
| Noise | 30dBA |
| Speed | 2900RPM |
| Bearing Type | Vapo |
| Dimensions | 80 x 80 x 25mm |
| Weight | 66g |
| RoHS | Compliant |
No datasheet is available for this part.