The MF92251V1-1000U-A99 is a high-performance 12VDC axial fan featuring Sunon's patented MagLev (Magnetic Levitation) motor technology with a Vapo bearing system. This 92mm fan delivers 51.5 CFM of airflow at a rated speed of 3000 RPM while maintaining a noise level of 34 dBA. It is constructed with a thermoplastic PBT housing and impeller, includes an auto-restart feature, and is terminated with two wire leads.
Sunon MF92251V1-1000U-A99 technical specifications.
| Operating Supply Voltage | 12VDC |
| Airflow | 51.5CFM |
| Static Pressure | 0.15in H2O |
| Speed | 3000RPM |
| Noise | 34dBA |
| Power Rating | 1.68W |
| Bearing Type | Vapo |
| Dimensions | 92 x 92 x 25mm |
| Termination | 2 Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.