The MF92252V1-1000U-A99 is a high-performance DC axial fan featuring Sunon's patented MagLev Vapo bearing technology. It operates at a rated voltage of 24VDC, delivering an airflow of 51.5 CFM at a rotational speed of 3000 RPM. The fan is housed in a thermoplastic PBT frame and includes features such as automatic restart and polarity protection for industrial and electromechanical cooling applications. It is designed for low noise operation and long service life due to the brushless DC motor and brushless Vapo bearing system.
Sunon MF92252V1-1000U-A99 technical specifications.
| Rated Voltage | 24VDC |
| Air Flow | 51.5CFM |
| Power Consumption | 1.8W |
| Rated Speed | 3000RPM |
| Noise | 34dBA |
| Static Pressure | 0.15in-H2O |
| Rated Current | 75mA |
| Bearing Type | Vapo / MagLev |
| Weight | 92g |
| RoHS | Compliant |
| Ip Rating | IP20 |
No datasheet is available for this part.