The PF40281BX-000U-S99 is a high-performance DC axial fan featuring a dual ball bearing system for extended longevity. It operates at 12VDC and delivers an airflow of 31.3 CFM with a high rotational speed of 22000 RPM. The fan is constructed with a Polybutylene Terephthalate (PBT) frame and impeller, classified as a tubeaxial type. It includes 4-wire termination supporting PWM (Pulse Width Modulation) speed control and is equipped with an auto-restart feature.
Sunon PF40281BX-000U-S99 technical specifications.
| Rated Voltage | 12VDC |
| Airflow | 31.3CFM |
| Rated Speed | 22000RPM |
| Static Pressure | 2.8in H2O |
| Noise Level | 62.0dBA |
| Power Consumption | 10.8W |
| Rated Current | 0.9A |
| Bearing Type | Ball |
| Dimensions | 40 x 40 x 28mm |
| Termination Style | Wire Leads - 4 |
| Features | PWM, Auto Restart |
| RoHS | Compliant |
| Approval Agency | CE, CUR, TUV, UL |
Download the complete datasheet for Sunon PF40281BX-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.