The MagLev PF Series Axial Fan is a 12V DC fan with a current rating of 285mA and a maximum power dissipation of 3.42W. It operates at a speed of 4600RPM and provides an airflow of 53CFM. The fan is constructed from plastic and has a flammability rating of UL94 V-0. It is approved for use in UL, CE, and TUV environments and has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C.
Checking distributor stock and pricing after the page loads.
Sunon PF80201V1-000U-G99 technical specifications.
| Airflow | 53CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 285mA |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.42W |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Noise Level | 48dBA |
| Package Quantity | 50 |
| RPM | 4600RPM |
| Series | MagLev® PF |
| Speed | 4600RPM |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.188lb |
| Width | 20mm |
| RoHS | Compliant |