Sunon PF80251B3-0000-A99 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Plastic |
| Noise Level | 44.5 dBA |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF80251B3-0000-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.