Fan; DC; 12V; 75CFM; 4.7W; 4500RPM; 46DBA; Vapo Bearing; High Speed; Autorestart; 80X25
Sunon PF80251V1-0000-A99 technical specifications.
| Approvals | UL, TUV |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 4.09W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon PF80251V1-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.