The PMD1208PMB1-A(2) fan from Sunon features a ball bearing and axial package with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 9.1W and a DC rated voltage of 12V. The fan's airflow is 84.1CFM and it operates at 5700RPM with a noise level of 55.2dBA. It meets the UL94 V-0 flammability rating and has a width of 38mm.
Sunon PMD1208PMB1-A(2) technical specifications.
| Airflow | 84.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.1W |
| Noise | 55.2dBA |
| RPM | 5700RPM |
| Series | PMD |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.386lb |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.