DC Fan, 12V, 80x80x25mm, 55CFM, 4.1W, 45dBA, 4300RPM, Wire Leads
Sunon PMD1208PTB2-A.(2).GN technical specifications.
| Airflow | 55CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Noise Level | 45dBA |
| Speed | 4300RPM |
| DC Rated Voltage | 12V |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1208PTB2-A.(2).GN to view detailed technical specifications.
No datasheet is available for this part.