High-performance industrial-grade axial cooling fan featuring dual ball bearings and a brushless DC motor. Constructed with thermoplastic PBT UL94V-0 frame and blades, it provides high airflow and static pressure for demanding environments. Includes auto-restart functionality and is IP55 rated for ingress protection.
Sunon PMD2412PMB1-A(2).GN technical specifications.
| Rated Voltage | 24V DC |
| Voltage Range | 10 to 27.6V DC |
| Rated Current | 0.76A |
| Power Consumption | 18.2W |
| Speed | 4200RPM |
| Airflow | 190CFM |
| Airflow | 322.8m³/h |
| Static Pressure | 0.65in H₂O |
| Noise Level | 54dBA |
| Bearing Type | Dual Ball Bearing |
| Weight | 330g |
| Operating Temperature | -10 to +70°C |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
| Ingress Protection | IP55 |
| Certifications | CE, UL, TUV |
Download the complete datasheet for Sunon PMD2412PMB1-A(2).GN to view detailed technical specifications.
No datasheet is available for this part.