PMD Series 4000 RPM 133 CFM 48 VDC 3 Wire Dual Ball Bearing Fan
Sunon PMD4812PTB2-A(2).F.GN technical specifications.
| Airflow | 133CFM |
| Bearing Type | Ball |
| Noise | 51dBA |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4812PTB2-A(2).F.GN to view detailed technical specifications.
No datasheet is available for this part.