
The SF23080A-2083HBL is an axial fan from Sunon, designed for general use. It has a maximum airflow of 31CFM and operates at a speed of 2850RPM. The fan's maximum power dissipation is 13.5W and it can withstand temperatures up to 158°C. The SF23080A-2083HBL meets the UL94 V-0 flammability rating and is suitable for use in a variety of applications.
Sunon SF23080A-2083HBL technical specifications.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.5W |
| Noise | 36.5dBA |
| RPM | 2850RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Weight | 0.75lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SF23080A-2083HBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
