The SF23092A-2092HBT is an axial fan from Sunon with a maximum airflow of 37CFM and a bearing type of ball. It has a package case type of axial and dimensions of 91.5mm in height, 91.5mm in length, and 25.5mm in width. The fan operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 14W. It produces a noise level of 40dBA and spins at 2850RPM.
Sunon SF23092A-2092HBT technical specifications.
| Airflow | 37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 91.5mm |
| Length | 91.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise | 40dBA |
| RPM | 2850RPM |
| Series | SF |
| Weight | 0.613lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon SF23092A-2092HBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.