
Axial fan, 38mm x 38mm x 28mm, delivering 24.8 CFM airflow at 19000 RPM. Features ball bearing for durability and operates on a 12VDC input with a 520mA current rating. Rated for 6.24W maximum power dissipation, with an operating temperature range of 14°C to 158°C. Approvals include UL and TUV, with a UL94 V-0 flammability rating. Termination is via 2 wire leads.
Sign in to ask questions about the Sunon SG38281B1-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon SG38281B1-000U-A99 technical specifications.
| Airflow | 24.8CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Length | 38mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.24W |
| Noise (dB) | 56.2dB |
| Noise Level | 56.2 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 19000RPM |
| Series | SG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.077lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sunon SG38281B1-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
