The SP109WR-1123HBT.GN is an axial fan from Sunon with a maximum power dissipation of 20W and a voltage rating of 115V. It features a ball bearing type and operates at a speed of 2900RPM. The fan is packaged in bulk and has a noise level of 42 to 48 dB. It is designed to provide an airflow of 100CFM and is constructed from plastic.
Sunon SP109WR-1123HBT.GN technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119.5mm |
| Height | 119.5mm |
| Length | 119.5mm |
| Material | Plastic |
| Max Power Dissipation | 20W |
| Noise | 48dBA |
| Noise Level | 42|48 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | SP |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.03lb |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.