SUNON UB393-100 Fan Blower, MAGLev, Brushless, 3 VDC, 9 mm, 3 mm, 0.04 cu.ft/min
Checking distributor stock and pricing after the page loads.
| Bearing Type | VAPO |
| Package/Case | 100 |
| Lead Length | 69.8mm |
| Material | Thermoplastic |
| Mount | External |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |