The Sunon UB393-700 is a 3V fan with a current rating of 92mA and a maximum power dissipation of 280mW. It operates at a maximum speed of 17400RPM and produces 0.041CFM airflow. The fan is made of plastic and has a height of 3mm and a length of 9mm. It is rated for operation between 14°C and 158°C and is RoHS compliant. The fan is also water resistant to IP55 and has a noise level of 30.6dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 0.041CFM |
| Bearing Type | Vapo-Bearing |
| Current Rating | 92mA |
| Height | 3mm |
| Length | 9mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 280mW |
| Mount | Flanges |
| Noise | 30.6dBA |
| Noise Level | 34.1 dBA |
| Package Quantity | 50 |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 17400RPM |
| Series | Mighty Mini |
| Termination | 2 Wire Leads |
| Voltage Rating | 3V |
| Weight | 0.001lb |
| RoHS | Compliant |