Sunon UB3F3-700 technical specifications.
| Airflow | 0.16CFM |
| Bearing Type | Vapo-Bearing |
| Height | 3mm |
| Length | 15mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 100mW |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 34.1 dB |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 14000RPM |
| Series | MagLev® UB, Mighty Mini |
| Termination | 2 Wire Leads |
| Voltage Rating | 3V |
| Weight | 0.003lb |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon UB3F3-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.