Sunon UB5U3-100 technical specifications.
| Depth | 30mm |
| Height | 3mm |
| Length | 30mm |
| Mount | Flanges |
| Noise Level | 16.8 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sunon UB5U3-100 to view detailed technical specifications.
No datasheet is available for this part.