
Compact 30mm x 3mm blower fan, delivering 0.63 CFM airflow at 9500 RPM. Features a Vapo-Bearing for reliable operation and a 5VDC voltage rating. Rated IP55 for water resistance, this RoHS compliant component operates within a temperature range of 14°C to 158°C. Termination includes 3 wire leads for easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunon UB5U3-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 0.63CFM |
| Bearing Type | Vapo-Bearing |
| Current Rating | 72mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 360mW |
| Mount | Wire |
| Noise | 36dBA |
| Noise Level | 39.2 dB |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 9500RPM |
| Series | MagLev® UB, Mighty Mini |
| Speed | 9500RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.006lb |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon UB5U3-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
