
5VDC, 30x3mm blower fan featuring Vapo-Bearing technology for reliable operation. Delivers 0.63CFM airflow at 9500RPM, with a maximum power dissipation of 360mW. Operates within a temperature range of 14°C to 158°C and offers IP55 water resistance. This RoHS compliant, lead-free component utilizes 2 wire leads for termination and is constructed from plastic.
Sunon UB5U3-700 technical specifications.
| Airflow | 0.63CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Radial |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 360mW |
| Noise | 36dBA |
| Noise Level | 39.2 dB |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 9500RPM |
| Series | MagLev® UB, Mighty Mini |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.005lb |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon UB5U3-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
