AC Fan Axial Ball Bearing 115V 203CFM/239CFM 51dB/58dB 171.5 X 51mm High Speed
Sunonwealth Electric Machine Industry A1175-HBLTC.R.GN technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3200r/min |
| Maximum Airflow | 203|239CFM |
| Maximum Pressure | 0.62inH2O|0.69inH2O |
| Noise Level | 51|58dB |
| Line Current | 0.22|0.23A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 171.5 X 51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry A1175-HBLTC.R.GN to view detailed technical specifications.
No datasheet is available for this part.