AC Fan Axial Ball Bearing 220V to 240V 112CFM/124CFM 44dB/47dB 119.5 X 119.5 X 38.5mm High Speed
Sunonwealth Electric Machine Industry A2123-HBT.(7).GN technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2500|2750r/min |
| Maximum Airflow | 112|124CFM |
| Maximum Pressure | 0.3inH2O|0.28inH2O |
| Noise Level | 44|47dB |
| Line Current | 0.14|0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry A2123-HBT.(7).GN to view detailed technical specifications.
No datasheet is available for this part.