The DP201A 2123HBT is a flange mount square fan designed for general use. It operates within a frequency range of 50 to 60 Hz and has a nominal speed of 2750 to 3050 RPM. The fan's maximum airflow is 87 to 107 CFM, and its maximum pressure is 0.26 to 0.32 inH2O. The noise level is 45 to 50 dBA, and the line current is 0.125 to 0.11 A. The fan features ball bearings and a square shape with dimensions of 119 x 119 x 38.5 mm.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 220|240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2750|3050r/min |
| Maximum Airflow | 87|107CFM |
| Maximum Pressure | 0.26inH2O|0.32inH2O |
| Noise Level | 45|50dB |
| Line Current | 0.125|0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |