AC Fan Ball Bearing 220V/240V 0.07A 14W/13W 50Hz/60Hz 1700RPM/1900RPM 47CFM/54CFM 37dB/40dB Flange Mount
Sunonwealth Electric Machine Industry DP203AT 2122LBT.GN technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1700|1900r/min |
| Maximum Airflow | 47|54CFM |
| Maximum Pressure | 0.12inH2O|0.13inH2O |
| Noise Level | 37|40dB |
| Line Current | 0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry DP203AT 2122LBT.GN to view detailed technical specifications.
No datasheet is available for this part.