AC Fan Sleeve Bearing 220V/240V 0.07A 14W/13W 50Hz/60Hz 1600RPM/1800RPM 46CFM/53CFM 35dB/38dB Flange Mount
Sunonwealth Electric Machine Industry DP203AT 2122LSL.GN technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600|1800r/min |
| Maximum Airflow | 46|53CFM |
| Maximum Pressure | 0.11inH2O|0.12inH2O |
| Noise Level | 35|38dB |
| Line Current | 0.07A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry DP203AT 2122LSL.GN to view detailed technical specifications.
No datasheet is available for this part.