This DC fan has a voltage rating of 24V and a nominal speed of 3600 RPM. It provides a maximum airflow of 45 CFM and a maximum pressure of 0.23inH2O. The fan features ball bearings and a flange mount design. The fan measures 80 X 80 X 25 in size.
Checking distributor stock and pricing after the page loads.
Sunonwealth Electric Machine Industry EE80252BX-000U-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 45CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 38dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |