12V DC Blower Fan, featuring a square, 120x120x25mm frame with flange mounting. Delivers 75 CFM maximum airflow and 0.16inH2O maximum pressure at a nominal speed of 2200 r/min. Operates with a 0.161A line current and utilizes durable ball bearings for reliable performance. Produces a noise level of 34 dB.
Sunonwealth Electric Machine Industry EEC0251B3-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2200r/min |
| Maximum Airflow | 75CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 34dB |
| Line Current | 0.161A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.