Sunonwealth Electric Machine Industry GB1205PHV1-8AY technical specifications.
| Voltage Rating | 12V |
| Category | DC Blower |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 4CFM |
| Maximum Pressure | 0.67inH2O |
| Noise Level | 39.8dB |
| Line Current | 0.11A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Size | 51.6 X 51.6 X 15mm |
Download the complete datasheet for Sunonwealth Electric Machine Industry GB1205PHV1-8AY to view detailed technical specifications.
No datasheet is available for this part.